• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA AquaClean 24/18V solo Battery jet washer 24 bar

1/21
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Battery-operated medium pressure cleaner AquaClean 24/18V Power FOR ALL solo (without battery)

  • Water pressure can be adjusted in 3 steps
  • 3 different nozzles
  • Light weight and easy handling
  • 'POWER FOR ALL 18V' logo with battery symbol and text 'ALLIANCE' underneath.

Technical specifications

Product type

Battery jet washer

Features

Battery not included

Device type (fixed/mobile)

mobile

Operating type

Rechargeable battery

Operating voltage

18 V

Operating pressure (max.)

24 bar

Max. feed rate

250 l/h

Hose length

5 m

Weight

1.5 kg

Dim

(L x W x H) 600 cm x 400 mm x 400 mm

Length

600 cm

Width

400 mm

Height

400 mm

Operating pressure (min.)

9 bar

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2355991 GARDENA AquaClean 24/18V solo Battery jet washer 24 bar

User & Safety Instructions

User & Safety Instructions 2355991 GARDENA AquaClean 24/18V solo Battery jet washer 24 bar

Warranty Terms

Warranty Terms 2355991 GARDENA AquaClean 24/18V solo Battery jet washer 24 bar

Description

The modern AquaClean 24/18V Power FOR ALL ALLIANCE from GARDENA, the preferred garden brand for millions of home and garden owners worldwide, includes a mobile, compact and wireless medium pressure cleaner for home and garden.

This high-quality medium pressure cleaner from GARDENA is one of the most powerful and flexible representatives of its kind. The water pressure can be adjusted in three steps. Hard dirt or stains are removed thoroughly with the mean pressure of 24 bar. If required, it can be reduced to 14 bar. The useful Soft-Clean mode reduces the pressure even further and at 9 bar is especially gentle and perfect for your bicycle. Furthermore, the reduced pressure enables a lower power consumption and thus a longer battery life. Thus, the pressure cleaner can be operated for approximately 38, 20 or 16 minutes depending on the operating mode. The battery status can be checked at any time using the device's integrated display. The center pressure cleaner is supplied without battery and charger.

You can use a Power FOR ALL ALLIANCE battery system, one of the largest global brand rechargeable battery alliances from leading manufacturers, and offers the maximum range of home and garden applications.

The ready-to-use set is the right thing for everyone who would like to buy the device with the battery system. Three different nozzles are included in the product. With these nozzles, the spray angle can be changed to 15° or 40°, whereby each nozzle can be rotated a full 360° in relation to the lance, in order to achieve greater flexibility during cleaning. The 0° nozzle is perfect for powerful cleaning in confined spaces. A 5 m long suction hose with filter, float and clamp is also included. The pressure washer can be connected to a garden hose with an OGS tap connector. It is so powerful that thanks to its self-priming, it can draw water from a depth of up to 2 m at a flow rate of 250 liters per hour. The low weight of 1.5 kg without battery and the intelligent design with a practical grip and trigger enable a longer and more comfortable use. The supplied short and long nozzles take care of even more flexibility. With the AquaClean 24/18V Power FOR ALL ALLIANCE by GARDENA you can clean your own garden, garden furniture, your car, bicycles or also house walls and shutters thoroughly and on request.

This text is machine translated.

Features

  • Water pressure can be adjusted in 3 steps with gentle Soft Clean mode
  • The pressure cleaner is supplied without battery and charging cable. It is compatible with power FOR ALL ALLIANCE battery systems, one of the largest cross-brand battery alliances of leading manufacturers
  • 3 different nozzles for greater versatility, automatic suction via suction hose or OGS power connection
  • Excellent ergonomics, light weight and easy handling.

Scope of delivery

  • 0°, 15° and 40° nozzles
  • Long and short lance
  • OGS connection for the garden hose
  • 5 m suction hose with OGS connections and filter.

Hints

Battery and battery charger not included in the delivery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 188.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)