1/4
Cordless impact driver
12 V
6 mm
2-speed
Bosch-do-it (green)
1 kg
Keyless drill chuck
brushless
Stepless speed control
30 Nm
1
Li-ion
2.0 Ah
0 – 400 min-1. 0 – 1.300 min-1 U/min
232 mm
97 mm
232 mm
Yes
not relevant
User & Safety Instructions 2338658 Bosch Home and Garden EasyImpact 12 2-speed-Cordless impact driver brushless
The necessary accessories are required to use the article as described.