• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607017195 V-Line TiN 91-piece Drill bit set

1/2
Product type
Drill bit set
Material suitability
Metal
Stone
Concrete
Wood
Masonry
Perspex
Tool holder
Cylinder shank
Hex shank
Type
TiN
Material properties
TiN
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TiN-drill and bit set with ratchet screwdriver and magnetic rod 91 pcs.

  • Ratchet screwdriver, magnetic rod
  • 11 HSS-TiN metal drill Ø 2-8 mm
  • 19 drill bits for stone/wood
  • bit set 49 piece + Bit holder
  • socket wrench set SW 6 - 13 mm
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • Six-pointed star bolt within a circle.
  • Hexagonal stop sign without text, black symbol on a white background.
  • A black hexagon with white borders on a white background.

Technical specifications

Product type

Drill bit set

Type

TiN

Material properties

TiN

Material suitability

Metal

Stone

Concrete

Wood

Masonry

Perspex

Tool holder

Cylinder shank

Hex shank

Drill features

incl. bit set

incl. magnetic rod

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 806552 Bosch Accessories 2607017195 V-Line TiN 91-piece Drill bit set

Description

For virtually any project-ready: extensive drill and schrauber-set for drilling and fastening tasks in wood, stone and metal. Metal drill with powerful titanium-nitride coating. With the highest surface quality for extreme conditions. Robust wood and stone drill and screwdriver bits and wrench for secure mountings. Additionally included: screwdriver with ratchet function and extendable magnetic bar for easy pick up screws, nails and other magnetic parts. 11 titanium nitride coating metal drill Ø 2-8 mm with. Metal drill bits with titanium nitride coating are characterised by a long life and high durability. For fast, clean drilling in a wide range of metals, Plexiglas and hard plastics (not for aluminum). Up to 40% faster drilling progress than comparable bits without titanium-nitride coating. Up to 6-times longer life when professionally cooling. 11 stone drill Ø 3-10 mm with hammer drill resistant hard metal tip for working in brick, limestone, natural and artificial stone 8 wood drills Ø 3-10 mm with brad point for point-exact drilling. For hard wood, soft wood and plastic. 49 Screwdriver bits with Phillips, Pozidriv, Torx, hexagonal and slotted head in all usual sizes as well as 8 Socket wrench for all screw applications. 1 hand screwdriver with ratchet function for screw joints of the hand and 1 magnetic universal holder for a quick bit change and good hold the screw in bit. Practical Bosch V-line case with a clear arrangement of content. Simple and safe removal of the accessories, as well as simplified selection of accessories by application pictograms.

Scope of delivery

  • Magnet, extendable
  • 11 TiN metal drill Ø 2-8 mm, per 2 x 2 and 3 mm, 1 x each 2.5/3.5/4/5/6/7/8 mm
  • 11 stone drill Ø 3-10 mm, 2 x 5.5 and 6 mm, 1 x 3/4/5/7/8/10 mm
  • 8 wood drills Ø 3-10 mm, 2 x 6 mm, 1 x 3/4/5/7/8/10 mm
  • 34 screwdriver bits, length 25 mm, PH 0/0/1/1/2/2/3/3, PZ 0/0/1/1/2/2/3/3, S 3/5/5/7 mm, T 10/10/15/15/20/20/25/25/30/40, hex 3/5/5/6
  • 15 screwdriver bits, length 50 mm, 0/1/2/3, 0/1/2/3 PZ, SL6, T10/15/20/25, hex 5/6
  • Bit universal holder, magnetic
  • Screwdriver with ratchet function
  • 8 socket wrench, Ø 6/7/8/9/10/11/12/13 mm
  • Countersink.

Hints

This text is machine translated.

What kind of Multi-cut drill bits are you looking for?

More interesting products

(*All information is plus legal VAT)