• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden F016800609 F016800609 Tool battery and charger 36 V 2.0 Ah Li-ion

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tool battery and charger

Battery voltage

36 V

Type

F016800609

Capacity (mAh, Ah)

2.0 Ah

Type (Bosch)

Bosch-do-it (green)

Technology

Li-ion

for brands

Bosch

Rechargeable

Yes

Size

Non-standard rechargeable

Height

97.00 mm

Width

208.00 mm

Length

265.00 mm

Weight

1232 g

Dim

(L x W x H) 265.00 x 208.00 x 97.00 mm

No. of power packs included

1

Charging voltage

36 V

Suitable for

alle 36V-Gartengeräte

Factory colour

Black

Voltage

36 V

36 V

Other

500 kg/m

6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013659 Bosch Home and Garden F016800609 F016800609 Tool battery and charger 36 V 2.0 Ah Li-ion

User & Safety Instructions 3013659 Bosch Home and Garden F016800609 F016800609 Tool battery and charger 36 V 2.0 Ah Li-ion

Description

36V starter kit (GBA 36V 2.0Ah + AL 36V-20), 36V starter kit for more demanding garden work, kit with AL 36V-20 charger and 2.0 Ah battery, Power FOR ALL: Only one battery and charger for all 36V garden appliances, replaceable, time-saving and inexpensive, LED display for battery and charging status, no self-discharge of the battery and no memory effect, 1 x 36V 2.0Ah, charging device AL 36V-20, cardboard

This text is machine translated.

Features

  • Set with charger AL 36V-20 and 2.0 Ah battery;;POWER FOR ALL: Only one battery and charger for all 36V garden tools;;Replaceable, time and cost-saving;;LED battery and charging status indicator;;No self-discharge of the battery and no memory effect

Scope of delivery

  • 1 x battery 36V 2.0Ah
  • Charger AL 36V-20
  • box,carton

More interesting products

(*All information is plus legal VAT)