• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden PWS 750-115 06033A240C Angle grinder 115 mm 750 W

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Home and Garden PWS Angle Grinder

  • 750 W
  • Award image for Bosch Home and Garden PWS 750-115 06033A240C Angle grinder 115 mm 750 W

Technical specifications

Product type

Angle grinder

750 W

Disc diameter

115 mm

Operating voltage

230 V

Length

386 mm

Width

291 mm

Height

145 mm

Dim

(L x W x H) 386 x 291 x 145 mm

Weight

1.8 kg

Type (Bosch)

Bosch-do-it (green)

Idle speed

12000 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346696 Bosch Home and Garden PWS 750-115 06033A240C Angle grinder 115 mm 750 W

Description

Features

  • The 700 W motor is ideal for handling smaller DIY tasks
  • ergonomic design, a slimmer housing and low vibration for comfortable working
  • Dust Protection System prevents internal wear and extends the Tool life
  • 180° rotating housing allows left- or right-handed operation Use
  • ideal for grinding, cutting and brushing metal, stone, concrete and tiles.
  • This text is machine translated.

Scope of delivery

  • Angle grinder PWS 750-115
  • Quick adjustable protective hood
  • Additional handle

Accessories

(*All information is plus legal VAT)