• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608603254 2608603254 Cutting disc (straight) 115 mm 1 Set Steel

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutting disc (straight)

Content

1 Set

(Ø)

115 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

1

Material suitability

Steel

Dim

(Ø) 115 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2254301 Bosch Accessories 2608603254 2608603254 Cutting disc (straight) 115 mm 1 Set Steel

Description

The standard for INOX cutting disc is a good choice for reliable machining of steel. The disc is made of aluminum oxide – specially developed for use with Inox. It is free of iron, sulfur and chlorinated fillers. Use this disc to cut Inox. For Bosch angle grinder. Bosch cutting discs meet the highest safety requirements such as EN 12413. Specification: WA 60 T BF, diameter mm: 115, bore diameter mm: 22.23, thickness mm: 1.0

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.98*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)