• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608600215 2608600215 Cutting disc (straight) 115 mm 1 pc(s) Steel

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutting disc (straight)

Content

1 pc(s)

(Ø)

115 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

21916

Material suitability

Steel

Dim

(Ø) 115 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2254299 Bosch Accessories 2608600215 2608600215 Cutting disc (straight) 115 mm 1 pc(s) Steel

Description

The Expert for Inox cutting blade combines enormous cutting power in steel with maximum safety. The disc consists of particularly hard premium aluminum oxide with functional fillers and additives that reduce the heat generation during cutting. The result is a high-quality cutting surface and a long service life of the disc. In addition, the disc is free of iron, sulfur and chlorinated fillers. The precision-made glass fiber fabric of the disc ensures maximum work safety. Use this disc to cut steel. For angle grinder. Bosch cutting discs meet the highest safety requirements such as EN 12413, FEPA and OSA. Specification: As 46 T INOX BF, diameter mm: 115, bore diameter mm: 22.23, thickness mm: 1.6

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.48*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)