• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608600325 2608600325 Cutting disc (straight) 230 mm 1 pc(s) Steel

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 7.99
-13 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutting disc (straight)

Content

1 pc(s)

(Ø)

230 mm

Bore Ø

22.23 mm

Thickness

3

Material suitability

Steel

Dim

(Ø) 230 mm

UKCA

not relevant

Description

The Expert for Inox cutting blade combines enormous cutting power in steel with maximum safety. The disc consists of particularly hard premium aluminum oxide with functional fillers and additives that reduce the heat generation during cutting. The result is a high-quality cutting surface and a long service life of the disc. In addition, the disc is free of iron, sulfur and chlorinated fillers. The precision-made glass fiber fabric of the disc ensures maximum work safety. Use this disc to cut steel. For angle grinder. Bosch cutting discs meet the highest safety requirements such as EN 12413, FEPA and OSA. Specification: As 30 S INOX BF, diameter mm: 230, bore diameter mm: 22.23, thickness mm: 3.0

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.