• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608602767 2608602767 Cutting disc (straight) 230 mm 1 pc(s) Steel

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutting disc (straight)

Content

1 pc(s)

(Ø)

230 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

32874

Material suitability

Steel

Dim

(Ø) 230 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2254302 Bosch Accessories 2608602767 2608602767 Cutting disc (straight) 230 mm 1 pc(s) Steel

Description

The Rapido – Multi Construction cutting disc cuts different materials quickly and with high performance. The special abrasive mixture is suitable for different materials. The thin disc also ensures easy and fast working with little effort, noise and dust formation. Use this disc to cut metal, steel, non-ferrous metals, stone, marble and plastic. For angle grinder. Bosch cutting discs meet the highest safety requirements such as EN 12413, FEPA and OSA. Specification: ACS 46 V BF, diameter mm: 230, bore diameter mm: 22.23, thickness mm: 1.9

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.48*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)