The Expert for Stone cutting disc combines enormous cutting power in stone with maximum safety. The disc is made of high-quality silicon carbide and resin – specially developed for perfect stone results. The precision-made glass fiber fabric of the disc provides for high stability and safety during cutting. Use this disc to cut stone. For angle grinder. Bosch cutting discs meet the highest safety requirements such as EN 12413, FEPA and OSA. Specification: C 24 R BF, diameter mm: 115, bore diameter mm: 22.23, thickness mm: 2.5
This text is machine translated.
Description
The Expert for Stone cutting disc combines enormous cutting power in stone with maximum safety. The disc is made of high-quality silicon carbide and resin – specially developed for perfect stone results. The precision-made glass fiber fabric of the disc provides for high stability and safety during cutting. Use this disc to cut stone. For angle grinder. Bosch cutting discs meet the highest safety requirements such as EN 12413, FEPA and OSA. Specification: C 24 R BF, diameter mm: 115, bore diameter mm: 22.23, thickness mm: 2.5