• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608600323 2608600323 Cutting disc (straight) 180 mm 1 pc(s) Granite

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutting disc (straight)

Content

1 pc(s)

(Ø)

180 mm

Bore Ø

22.23 mm

Thickness

3

Material suitability

Granite

Dim

(Ø) 180 mm

UKCA

not relevant

Description

The Expert for Stone cutting disc combines enormous cutting power in stone with maximum safety. The disc is made of high-quality silicon carbide and resin – specially developed for perfect stone results. The precision-made glass fiber fabric of the disc provides for high stability and safety during cutting. Use this disc to cut stone. For angle grinder. Bosch cutting discs meet the highest safety requirements such as EN 12413, FEPA and OSA. Specification: C 24 R BF, diameter mm: 180, bore diameter mm: 22.23, thickness mm: 3.0

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.