Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Cutting disc (straight)
- Content
1 pc(s)
- (Ø)
400 mm
- Type
Straight
- Bore Ø
25.4 mm
- Thickness
43891
- Material suitability
Steel
- Dim
(Ø) 400 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2254498 Bosch Accessories 2608600544 2608600544 Cutting disc (straight) 400 mm 1 pc(s) Steel
User & Safety Instructions
User & Safety Instructions 2254498 Bosch Accessories 2608600544 2608600544 Cutting disc (straight) 400 mm 1 pc(s) Steel
Description
The Expert for Metal cutting disc combines enormous cutting power in metal with maximum safety. The glass made of premium aluminum oxide with high-quality phenolic resin binding is suitable for demanding applications and achieves good results. In addition, the precision-manufactured glass fiber fabric provides for high stability and safety during cutting. Use this disc to cut metal. For angle grinder. Bosch cutting discs meet the highest safety requirements such as EN 12413, FEPA and OSA. Specification: A 36 R BF, diameter mm: 400, bore diameter mm: 25.40, thickness mm: 3.2
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 63.98*
What kind of Cutting Discs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.