• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius XT10 MINI 206801 Cutting disc (straight) 65 mm 1 pc(s) Stainless steel, Steel

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius XT10 MINI cut-off wheel 65 x 1.0 x 6.00 mm

  • Ideal for cutting work in hard-to-reach places.
  • Long life.
  • Reduced Flight

Technical specifications

Product type

Cutting disc (straight)

Content

1 pc(s)

(Ø)

65 mm

Type

Straight

Bore Ø

6 mm

Thickness

1

Rotational speed (max.)

23500 U/min

Material suitability

Stainless steel

Steel

Dim

(Ø) 65 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2111598 Rhodius XT10 MINI 206801 Cutting disc (straight) 65 mm 1 pc(s) Stainless steel, Steel

Description

Extremely powerful thin cut-off wheel for highest user demands. Suitable for Aufspannbolzen ASB XT.

This text is machine translated.

Hints

Suitable Aufspannbolzen ASB XT

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.78*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)