
Number
Total (€ 189.99 / piece)
€ 189.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Bosch Home and Garden Universal Hammer -Cordless hammer drill 18 V 2.5 Ah Li-ion incl. rechargeables, incl. charger, incl. case
- 18 V
- Max. drill bit Ø
Technical specifications
- Product type
Cordless hammer drill
- Voltage
18 V
- Capacity (mAh, Ah)
2.5 Ah
- Technology
Li-ion
- No. of power packs included
1
- Rotational speed range
2000 rps
- Max. screw Ø
6 mm
- Features
incl. rechargeables
incl. charger
incl. case
- Weight
2 kg
- Length
307 mm
- Width
84 mm
- Height
208 mm
- Dim
(L x W x H) 307 x 84 x 208 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2624063 Bosch Home and Garden Universal Hammer -Cordless hammer drill 18 V 2.5 Ah Li-ion incl. rechargeables, incl. charger, inc
Description
With this cable-free power pack and its combination of high impact force, easy handling and flexibility, drilling is once again a pleasure. The 18V Universal Hammer has a 2.0 J pneumatic Bosch hammer mechanism, ideal for drilling holes up to 16 mm in concrete with an SDS Plus drill. The impressive power is also evident when breaking down wall tiles and chiseling cable channels. Do-it-yourself workers will be delighted by the low weight and compact hammer dimensions, which enable fatigue-free working in long projects. Vibration Control and Rotation Control ensure that the tool is less vibrating and more stable. The Universal Hammer 18V is part of the power FOR ALL ALLIANCE. A single battery can operate a variety of devices from a variety of brands. The rechargeable battery is included in the delivery.
This text is machine translated.
This text is machine translated.
Features
- Compact, handy design for impressive 4-in-1 performancePneumatic hammer mechanism with 2.0 J for drilling up to 16 mm diameter and chiseling in concreteSDS plus universal drill chuck for an easy, tool-free change of drill bits and chiselsVibration control and rotation control ensure safer handling and less fatigueUnlimited freedom – compatible with all devices of the 18V power FOR ALL ALLIANCE
Scope of delivery
- Cordless hammer drill Universal Hammer 18V
- 1 battery pack PBA 18 V 2.5 Ah W-B.
- Charger AL 18V-20
- Depth stop
- Carrying case
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 234.98*
What kind of Hammer Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































