• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden UniversalGrassCut 18V-26 Rechargeable battery Grass trimmer w/o battery 18 V Cutting width (max.):

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Grass trimmer universal GrassCut 18V-26

  • Ergonomic V-shaped handle for convenient working position
  • IntelliFEED ensures uninterrupted working thanks to the automatic thread feed
  • The flexible head allows the head to be swiveled and adapted to edges without using the hands
  • Cutting of grass and weeds, lawn trimming and edge cutting
  • Unlimited freedom – compatible with all devices of the 18V Power FOR ALL ALLIANCE
  • 'POWER FOR ALL 18V ALLIANCE' graphic shows how a single battery can power various tools, including drills, saws and lawnmowers.
  • A Bosch battery in the centre is surrounded by logos of well-known brands, including Flymo, Husqvarna, Gardena, Gloria, Wagner, Rapid and others.

Technical specifications

Product type

Grass trimmer

Features

w/o battery

Operating type

Rechargeable battery

Voltage

18 V

Technology

Li-ion

Type (Bosch)

Bosch-do-it (green)

Cutting width (max.)

26 cm

Cutting method

Filament

Thread adjustment

Semi-automated

Weight

2.3 kg

Screen size diagonal (inches)

24 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521233 Bosch Home and Garden UniversalGrassCut 18V-26 Rechargeable battery Grass trimmer w/o battery 18 V Cutting width (max.):

Description

Made for effortless lawn care, the UniversalGrasCut 18 has an ergonomic V-shaped handle with telescopic height adjustment for comfortable handling with a natural posture. The IntelliFEED function automatically tracks the thread and prevents stops, bends and shocks. The flexible head rotates via a foot pedal button and a rotary handle, with which one can easily switch from trimming to edge cutting. Its plant hoop guard protects the flowers gently when working around flower beds. With a fully charged battery the trimmer can cut the edges of eight tennis courts in a channel.
Moreover, the UniversalGrasCut 18 is part of the 18V Power FOR ALL ALLIANCE, consisting of devices of leading brands. The battery not included in the delivery is compatible with all products of the 18V Power FOR ALL ALLIANCE and can be used FOR gardening to cleaning and demanding tasks at home.

This text is machine translated.

Scope of delivery

  • Grass trimmer universal GrassCut 18V-26
  • 1x coil

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 180.96€ 178.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)