• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Kaffeemühle schwarz TSM6A013B Bean grinder Black

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Coffee grinder black TSM6A013B

  • Stainless steel cleaver: For high precision and fine grinding
  • Safety function: Only grinding when the lid is fitted and the safety switch is pressed
  • Mill for 75 g beans: Enough for a whole jug of coffee

Technical specifications

Product type

Bean grinder

Factory colour

Black

Weight

0.6 kg

Width

90 mm

Height

170 mm

Depth

90 mm

Documents & Downloads

Datasheet

Datasheet 3439225 Bosch Kaffeemühle schwarz TSM6A013B Bean grinder Black

User & Safety Instructions

User & Safety Instructions 3439225 Bosch Kaffeemühle schwarz TSM6A013B Bean grinder Black

Description


TSM6A013B coffee grinder

180 watt
Function only in case of lid set
For 75 G coffee beans
Impact meter and grinding dish
Safety button switches

This text is machine translated.

Scope of delivery

  • Coffee grinder
  • User manual.

Hints

We would like to inform you that a delivery within 48 hours is possible in principle, if the order is received before 09:00:00.