• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cuisinart CBM22E Bean grinder Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Cuisinart espresso and coffee cone grinder

  • CONSISTENT, MORE PROFESSIONAL
  • GRINDING DEGREE: The advanced cone grinder ensures
  • For an even grinding and reduces that
  • Heat build to the natural oils of the beans
  • to protect. The result is a more intense aroma,
  • Fuller taste and a coffee experience like IM
  • Favourite cafe.
  • INDIVIDUAL PRECISION FOR EACH
  • PREPARATION: Have 35 grind settings
  • You full control - from ultra-fine for powerful
  • Espresso to extra coarse for gentle French Press. The
  • Adjustable cup selector allows for an exact
  • Desired quantity from 1 to 14 cups, included
  • Manual option for maximum flexibility.
  • FRESH GUARANTEED FOR EVERYONE
  • GRINDING PROCESS: The removable 225-gb bean container keeps your beans optimally. The
  • Silicone lid keeps freshness, so each
  • Grinding begins with aromatic beans.
  • CLEAN HANDLING THANKS TO anti-static technology: The anti-static technology prevents
  • That coffee powder sticks to surfaces reduces waste
  • And simplifies cleaning – for a clean one
  • Working surface.
  • ESPRESSO READY FOR COFFEE LOVERS:
  • The grinder is designed for espresso enthusiasts
  • Portafilter-compatible, so you can go straight to your
  • Machine grinding - Ideal for barista quality
  • No effort.
  • CLEVER AND PRACTICAL FOR EVERYDAY LIFE: THE
  • Large collection container is suitable for several servings,
  • While integrated cable storage for order
  • provides. Measurement spoon and cleaning brush make the cleaning brush easier
  • Care so that your grinder always stays in top shape.

Technical specifications

Capacity

225 g

Product type

Bean grinder

150 W

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773660 Cuisinart CBM22E Bean grinder Black

Description

Enjoy the perfect grinding – quite simply – with the Cuisinart Espresso & Coffee cone grinder, one
An indispensable professional device for those who love aromatic, tasteful coffee. The progressive
Cone grinder ensures uniform grinding and reduces the heat to the full aroma and the powerful
Taste your beans to preserve an exceptional brewing experience every time.
With 35 precision grind settings, you can adjust your coffee to suit any cooking method
From ultra-fine for a powerful espresso to extra coarse for a gentle French press. The adjustable cup selector
Makes it easy to grind exactly the right amount, whether for a single cup or up to fourteen, and that
Manual option gives you full control over the process.
Fresh is guaranteed thanks to the removable 225 g bean container with silicone sealing lid that drill the beans in
Best shape. The anti-static technology minimizes dirt and waste, so that your work surface remains clean and
The coffee powder where it belongs.
Designed for espresso lovers, this grinder is portafilter-compatible for effortless preparation. The big one
Recycle bin provides ample space for multiple portions – Ideal for daily use and for guests.
Comfort is in every detail: From the integrated cable storage that keeps your kitchen tidy, to the
Supplied measuring spoon and cleaning brush for simple maintenance Elegant, durable and precisely designed –
The Cuisinart cone grinder brings Barista quality to your home and ensures that every cup is so fresh and fresh
aromatic is like the last.

This text is machine translated.

Scope of delivery

  • Coffee grinder
  • User manual.