• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Graef CM802EU Bean grinder Black

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Graef CM802EU Coffee mill 128 W black

  • Mill with impact knife 350 g black
  • Adjustable grind options Integrated dispenser
  • 128 W .

Technical specifications

  • Product type: Mill with hammer knife
Product type

Bean grinder

128 W

Factory colour

Black

Weight

263 g

Width

135 mm

Height

397 mm

Depth

230 mm

(Ø)

7 cm

Material

Aluminium

Bean container volume

350 g

Power supply (details)

230 V

Built-in dispenser

yes

Cord storage

yes

Easy to clean

yes

Stainless steel blades

yes

Number of cups

12 Stück(e)

On/off switch

yes

Fine grinding

yes

Coarse grinding

yes

Adjustable grinder settings

yes

Documents & Downloads

Datasheet

Datasheet 3591156 Graef CM802EU Bean grinder Black

User & Safety Instructions

User & Safety Instructions 3591156 Graef CM802EU Bean grinder Black

Description


Bean container
The bean container can be removed for cleaning or changing the beans.

Portioning
The coffee mill is equipped with an automatic portion at the push of a button. The desired amount of grinding for one or two cups can be stored variably via the "P" button and ground freshly into the sieve holder on request. The comfortable collar allows you to choose between 40 grinding settings, from fine for espresso to coarser for filter coffee, French press or Aero Press.

Lower cone grinder
The lower cone grinder is made of high quality stainless steel. The 5-piece impeller made of die-cast aluminum conveys the coffee flour optimally to the outlet. In combination with the anti-static insert, the aluminum paddle wheel lifts the static charge of the coffee flour.

Slide lock
The bean container can be easily and tightly closed for removal using the sliding fastener.

Stainless steel cone grinder
The coffee is ground particularly gently by carefully selecting the speed of approx. 800 - 900 revolutions per minute of the cone grinder. It produces less heat during the grinding process and thus prevents the loss of aroma from the coffee. The material used for the cone grinder is made of a high quality stainless steel.

Upper grinder
The upper removable grinder can be used to fine-tune it. This means that it is possible to precisely adjust the grinding degree to the personal taste and preparation in the sieve holder espresso machine, especially for a wide range of espresso beans.

Coffee flour container with dust cover for filter coffee
Collection container for freshly ground coffee flour for the preparation of filter coffee.

This text is machine translated.

Features

  • 40 grind settings
  • Aluminium housing, black matt painted
  • Aluminium shovel wheel
  • Anti-static insert
  • Stainless steel cone grinder

Scope of delivery

  • Coffee grinder
  • User manual.