• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 1600A00F0F 1600A00F0F Toolbox insert (L x W x H) 61 x 332 x 203 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Toolbox insert

Width

332 mm

Height

203 mm

Length

61 mm

Dim

(L x W x H) 61 x 332 x 203 mm

Type (Bosch)

Bosch Professional (blue)

Other

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013769 Bosch Professional 1600A00F0F 1600A00F0F Toolbox insert (L x W x H) 61 x 332 x 203 mm

What kind of Toolbox Inserts are you looking for?