• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 1600A025SE Inlay GNH 18V-64 (M) Toolbox insert (L x W x H) 432 x 319 x 78 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Toolbox insert

Width

319 mm

Height

78 mm

Length

432 mm

Dim

(L x W x H) 432 x 319 x 78 mm

Type (Bosch)

Bosch Professional (blue)

TRUE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060748 Bosch Professional 1600A025SE Inlay GNH 18V-64 (M) Toolbox insert (L x W x H) 432 x 319 x 78 mm

Description

Tool storage inserts Inlay GNH 18V-64 (M), L-BOXX insert for device and charger

This text is machine translated.

What kind of Toolbox Inserts are you looking for?