• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 1600A02DG4 für GSS 12V-13 Toolbox insert (L x W x H) 417 x 311 x 75 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Toolbox insert

Width

311 mm

Height

75 mm

Length

417 mm

Dim

(L x W x H) 417 x 311 x 75 mm

Type (Bosch)

Bosch Professional (blue)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330107 Bosch Professional 1600A02DG4 für GSS 12V-13 Toolbox insert (L x W x H) 417 x 311 x 75 mm

Description

Inserts for the tool storage for GSS 12V-13, In this full line the GSS 12V-13/18V-13 Professional can be stored safely and in an orderly fashion. It is compatible with the L-BOXX 136 from Bosch and enables optimum use of space. L-BOXX insert for device and charger

This text is machine translated.

Scope of delivery

  • L-BOXX insert for device and charger

What kind of Toolbox Inserts are you looking for?