• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 1600A02NS7 L-Boxx Toolbox insert (L x W x H) 433 x 350 x 200 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Toolbox insert

Width

350 mm

Height

200 mm

Length

433 mm

Dim

(L x W x H) 433 x 350 x 200 mm

Type (Bosch)

Bosch Professional (blue)

Depth

400 mm

Weight

150 g

TRUE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060740 Bosch Professional 1600A02NS7 L-Boxx Toolbox insert (L x W x H) 433 x 350 x 200 mm

Description

Inserts for L-Boxx tool storage, L-BOXX insert for device and charger

This text is machine translated.

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)