• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 1600A0259Y XL-Boxx Foam insert (L x W x H) 342 x 570 x 110 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Bosch XL-Boxx insert

  • Foam padding for a secure storage in the XL-BOXX
  • This text is machine translated.

Technical specifications

Product type

Foam insert

Width

570 mm

Height

110 mm

Length

342 mm

Dim

(L x W x H) 342 x 570 x 110 mm

Factory colour

Black

Type (Bosch)

Bosch Professional (blue)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373033 Bosch Professional 1600A0259Y XL-Boxx Foam insert (L x W x H) 342 x 570 x 110 mm

Warranty Terms

Warranty Terms 2373033 Bosch Professional 1600A0259Y XL-Boxx Foam insert (L x W x H) 342 x 570 x 110 mm

Description

Features

  • Versatile storage options for power tools, accessories and other items in the XL-BOXX
  • Easy adjustment thanks to two-layer pre-perforated foam The integrated base plate made of foam provides for optimum protection of the entire contents.

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)