• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 1608M00C43 Akku Tool battery 3.7 V 1 Ah Li-ion

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool battery

Battery voltage

3.7 V

Type

Akku

Capacity (mAh, Ah)

1 Ah

Type (Bosch)

Bosch Professional (blue)

Technology

Li-ion

for brands

Bosch

Rechargeable

Yes

Size

Non-standard rechargeable

Height

16 mm

Width

42 mm

Length

74 mm

Weight

30 g

Dim

(L x W x H) 74 x 42 x 16 mm

Suitable for

GLM 50-27 CG

GLM 50-27 C

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586588 Bosch Professional 1608M00C43 Akku Tool battery 3.7 V 1 Ah Li-ion

Warranty Terms

Warranty Terms 2586588 Bosch Professional 1608M00C43 Akku Tool battery 3.7 V 1 Ah Li-ion

Description

Features

  • Permanent power supply for longer workRechargeable during tool use, permanent power supply and environmental friendlinessLithium-ion technology guarantees long battery lifeUSB-C-Type™ port offers flexible charging options based on various 5-volt power sources
  • This text is machine translated.

Scope of delivery

  • BA 3.7 V 1.0 AH A

More interesting products

(*All information is plus legal VAT)