
Number
Total (€ 9.49 / piece)
€ 9.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
TX screwdriver
- Size
TX 10
- Blade length
75 mm
- Length
75 mm
- Handle Ø
27 mm
- Blade Ø
4 mm
- Material
S2 steel
- Width
27 mm
- Height
27 mm
- Dim
(L x W x H) 75 x 27 x 27 mm
- Weight
44 g
- Downforce
Star
- Screwdriver features
Multi-purpose tool grip
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2533295 Bosch Professional Bosch Power Tools TX screwdriver Size (screwdriver) TX 10 Blade length: 75 mm
Warranty Terms
Warranty Terms 2533295 Bosch Professional Bosch Power Tools TX screwdriver Size (screwdriver) TX 10 Blade length: 75 mm
Description
Features
- High precision tip for accurate resultsSoft grip and ergonomic shape for optimum working conditionsComfortable use thanks to ergonomic shape and soft gripEasy recognition thanks to the size marking on the screwdriverLong life thanks to robust S2 steel
- This text is machine translated.
Scope of delivery
- Screwdriver TX10 x 75



























