
Highlights & Details
Battery-operated hammer drill with SDS plus GBH 18V-26 F
- 18 V
- Impact (max.) 2.6 J
- Max. drill bit Ø Concrete 26 mm, Masonry (with hollow drill) 68 mm, Steel13 mm, Wood 30 mm
Technical specifications
- Diameter range for hammer drilling in concrete 4 – 26 mm;Recommended drill diameter range in concrete 8 – 16 mm;Max. Drilling diameter in metal 13 mm;Max. Drill-Ø Wood 30 mmSpindle throat Ø 50 mm
- Product type
Cordless hammer drill
- Type
GBH 18V-26 F
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
0
- Operating voltage
18 V AC
- Rotational speed range
0 - 980 min-1
- Blow count (max.)
4350 /min
- Impact (max.)
2.6 J
- Max. drill diameter
Concrete 26 mm
Masonry (with hollow drill) 68 mm
Steel13 mm
Wood 30 mm
- Tool holder
SDS-Plus
- Features
brushless
incl. case
w/o battery
w/o charger
- Functions
Automatic load control
Speed preselection
- Transmission type
1-speed
- Weight
2.862 kg
- Weight, information
without rechargeable battery
- Length
364 mm
- Width
102 mm
- Height
226 mm
- Dim
(L x W x H) 364 x 102 x 226 mm
- Factory colour
Multicolour
- Idle speed
0..980 1/min
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2804829 Bosch Professional GBH 18V-26 F solo SDS-Plus-Cordless hammer drill 18 V Li-ion brushless, incl. case, w/o battery, w/o
Warranty Terms
Warranty Terms 2804829 Bosch Professional GBH 18V-26 F solo SDS-Plus-Cordless hammer drill 18 V Li-ion brushless, incl. case, w/o battery, w/o
Description
This text is machine translated.
Features
- The additional dust extraction GDE 18V-16 Professional can be combined with the hammer drill and offers a self-contained HEPA dust solution for maximum mobilityIncreased user protection and improved handling thanks to KickBack Control and Electronic Precision Control (EPC)A impact energy of 2.6 Joule provides for a fast drilling progress and a high chisel removal rateThis power tool is suitable for drilling and chiseling concrete, masonry, wood and metal
Scope of delivery
- BATT. Drill.hammer GBH 18V-26 F
- Additional handle
- Depth stop
- Cloth
- Change chuck SDS plus
- Quick change drill chuck 13 mm
- L-BOXX 238
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 489.99*
What kind of Hammer Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































