• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GBS 750 06012C1020 Belt sander 850 W

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Bosch Professional GBS 750 06012C1020 Belt sander 850 W

  • 850 W
  • Tape speed (range): 200 - 420 m/min

Technical specifications

Product type

Belt sander

850 W

Tape speed

200 - 420 m/min

Cable length

0 mm

Length

250 cm

Weight

3.6 kg

140

165 mm

533 m

230

387 m

850 W

3.6

75 mm

2.5

1.5

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330060 Bosch Professional GBS 750 06012C1020 Belt sander 850 W

User & Safety Instructions 3330060 Bosch Professional GBS 750 06012C1020 Belt sander 850 W

Description

Belt sander GBS 750, Grinding large amounts of wood can be very time consuming and tiring. Our belt sander GBS 750 Professional accelerates grinding and improves overall efficiency thanks to its extraordinary removal rate thanks to the 850 W motor system. With its ergonomic grip design and well-balanced weight of 3.6 kg, it can be used comfortably with one or both hands over long periods. The vibration-damping soft support as well as the solid, flat plate for ideal tool stability while grinding enable an excellent surface quality. Thanks to the tape, which is firmly centered during grinding, you spend less time reworking scratches. Even though this tool removes material quickly, your workstation will always stay clean thanks to the excellent dust absorption. And thanks to the specially developed dust bag with zipper, the collected dust can be disposed of more quickly and easily. The Bosch GBS 750 Professional belt sander is Ideal for sanding large soft and hard wood boards, MDF, beams, etc. and for removing rust. Box (1 619 PC3 240). TEXTILE SANDING BELT (F 03E 02G 7JS). Dust bag (1 619 PC2 373)

This text is machine translated.

Scope of delivery

  • Cardboard box (1 619 PC3 240)
  • TEXTILE SANDING BELT (F 03E 02G 7JS)
  • Dust bag (1 619 PC2 373)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 230.98*

More interesting products

(*All information is plus legal VAT)