
Highlights & Details
GDR 12 V-110 solo
- 12 V/2.5 Ah;Li-ion battery
- Torque (max.) (details) 110 Nm;Screw Ø (max.) (details) M4 - M12;Torque levels 2
Technical specifications
- Product type
Cordless impact driver
- Voltage
12 V
- Capacity (mAh, Ah)
2.5 Ah
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
(1st/2nd Stage) 0-1200/2600 U/min
- Max. torque
110 Nm
- Torque levels
2
- Max. screw Ø
M4 - M12
- Blow count
0-3,100 bpm /min
- Tool holder
1/4" (6.3 mm) hex
- Features
w/o battery
- Transmission type
2-speed
- Weight
0.9 kg
- Weight, information
incl. rechargeable battery
- Width
360 mm
- Height
130 mm
- Length
440 mm
- Dim
(L x W x H) 440 x 360 x 130 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2127582 Bosch Professional GDR 12V-110 06019E0003 Cordless impact driver 110 Nm 12 V No. of power packs included 0 2.5 Ah Li-ion
Description
Equipment and application
This device also comes with a charge status indicator, electronic cell protection, lithium-ion rechargeable battery, speed presets and variable speed.
This text is machine translated.
Features
- 100% longer life thanks to the brushless EC motor technology and an optimized impact work
- Higher accuracy of the screws: 2-stage power control in order to avoid overspeeding of small screws and a max. torque of 110 Nm
- Higher Runtime by the battery packs 2.5 Ah
- This text is machine translated.
Scope of delivery
- GDR 12 V-110 solo
- L-Boxx inlay accessories
- L-Boxx inlay device
- L-Boxx 102
Frequently Bought Together
(*All information is plus legal VAT)€ 275.97*
What kind of Impact Drivers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























