
Highlights & Details
Cordless impact driver GDX 18V-210 C
- 18 V/ Li-ion battery
- Torque (max.) (details) 210 Nm
- Screw Ø (max.) (details) M16
- Torque levels 3 Ncm
Technical specifications
- Idle speed (1. Level) 0-1,100 rpm
- Idle speed (2. Level) 0-2,300 min-1
- Idle speed (3. Level) 0-3,400 rpm
- Torque setting range, min./max., 1. Stage 0/130 Nm
- Torque setting range, min./max., 2. Stage 0/160 Nm
- Torque setting range, min./max., 3. Stage 0/210 Nm
- Product type
Cordless impact driver
- Type
GDX 18V-210 C
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
0
- Rotational speed range
Idle speed 0-3,400
- Max. torque
210 Nm
- Torque levels
3 Ncm
- Max. screw Ø
M16
- Blow count
0-4,100 U/min
- Tool holder
1/2" (12.5 mm) male square
1/4" (6.3 mm) male square
- Features
w/o battery
w/o charger
- Weight
1.2 kg
- Weight, information
without rechargeable battery
- Width
61 mm
- Height
205 mm
- Length
147 mm
- Dim
(L x W x H) 147 x 61 x 205 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2521279 Bosch Professional GDX 18V-210 C 06019J0200 Cordless impact driver 18 V Li-ion w/o battery, w/o charger
Warranty Terms
Warranty Terms 2521279 Bosch Professional GDX 18V-210 C 06019J0200 Cordless impact driver 18 V Li-ion w/o battery, w/o charger
Description
This text is machine translated.
Features
- User interface with two operating modes: Sheet metal screws and wood screws. Other operating modes can be set individually via the Toolbox app
- 2-in-1 tool holder with 1/4" hexagon socket and 1/2" square for maximum flexibility and an extremely wide range of applications
- Practical three speed/torque settings for excellent performance control
Scope of delivery
- Cordless impact driver GDX 18V-210 C
- box,carton
System requirements
- Bosch Professional 18V battery required
- Professional 18V system; ultimate performance; maximum freedom; all our batteries are compatible with new and existing Bosch Professional tools of the same voltage class
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























