• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GGS 30 LS 06012B5020 Straight grinder 750 W

1/19
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Professional GGS 30 LS 06012B5020 Straight grinder 750 W

  • 750 W

Technical specifications

  • No-load speed 7,000 – 33,000 min-1
  • Rated input power 750 W
  • 400 W Output capacity
  • Spindle throat Ø 43 mm
  • Weight 1.7 kg.
  • max. Collet-Ø 6 mm, 1/4', 3 mm, 8 mm
  • max. Abrasive wheel -Ø 25 mm
  • Key area clamping nut 17 mm
  • Grinding spindle with key surface 15 mm
  • max. Polishing tool Ø 50 mm
  • Switches
  • Lock switch
  • Collet diameter supplied: 6 mm
Product type

Straight grinder

750 W

Cable length

0 mm

Length

350 cm

Dim

(L x W) 350 cm x 300 mm

Weight

3000 g

Factory colour

Blue

Width

300 mm

750 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060442 Bosch Professional GGS 30 LS 06012B5020 Straight grinder 750 W

User & Safety Instructions 3060442 Bosch Professional GGS 30 LS 06012B5020 Straight grinder 750 W

User & Safety Instructions 3060442 Bosch Professional GGS 30 LS 06012B5020 Straight grinder 750 W

User & Safety Instructions 3060442 Bosch Professional GGS 30 LS 06012B5020 Straight grinder 750 W

User & Safety Instructions 3060442 Bosch Professional GGS 30 LS 06012B5020 Straight grinder 750 W

User & Safety Instructions 3060442 Bosch Professional GGS 30 LS 06012B5020 Straight grinder 750 W

Description

Straight grinder GGS 30 LS, collet 6 mm with union nut (1 619 P21 168); 1 x spanner (1 619 P21 169)
Powerful, comfortable and with safety features: The high-performance straight grinder for the most varied grinding work

This text is machine translated.

Features

  • Easy and comfortable accessory change with practical spindle lock
  • Ergonomic tool with strong 750-watt grinding performance
  • All-round security features such as KickBack Control, soft start-up and restart protection
  • Versatile usage thanks to speed selection and long, slim grinding spindle
  • Ideal for demanding metalwork and stone grinding, even in confined spaces.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 249.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.