• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GKE 18V-20 Cordless tree lopper 06008D7100 18 V

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

296 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless tree lopper

Battery voltage

18 V

Cable length

0 mm

Content

1 pc(s)

Weight

1000 g

No. of power packs included

0

Technology

Li-ion

Height

200 mm

Length

400 cm

Width

300 mm

Chain speed

7.2 m/s

Operating type

Rechargeable battery

18 V

280 mm

110 mm

510 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410427 Bosch Professional GKE 18V-20 Cordless tree lopper 06008D7100 18 V

User & Safety Instructions 3410427 Bosch Professional GKE 18V-20 Cordless tree lopper 06008D7100 18 V

User & Safety Instructions 3410427 Bosch Professional GKE 18V-20 Cordless tree lopper 06008D7100 18 V

Description

Battery-operated Extendable Pruner GKE 18V-20, chain saws can be large and awkward, especially when working in a confined space on building sites and in the garden. The Bosch GKE 18V-20 professional branch saw is both light and compact and is perfect for working in places that are difficult to access. The brushless motor delivers powerful power and ensures a long life. The automatic chain lubrication system further improves performance by keeping the chain lubricated at all times. This branch saw was also developed with a view to improved control: It has a gyro sensor that monitors movement and triggers the chain brake when a potential setback is detected. The Bosch branch saw GKE 18V-20 professional is Ideal for tree cutting, for removing thicker branches and for cutting at the construction site up to 18 cm. It cuts soft wood, hard wood, branches, beams and timber. It is compatible with the Bosch Professional 18V system and with the cross-brand AMPShare rechargeable battery alliance. With a capacity of up to 350 cuts per battery charge, the GKE 18V-20 Professional Branch Saw offers a tool-free voltage for fast replacement of the OREGON chain. It has a variable accelerator switch for cutting control.

This text is machine translated.

Hints

With no rechargeable battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 277.98*

What kind of Recipro Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)