• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GSA 12-30 Recipro saw 06016C7000 incl. case 1250 W

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

329 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Recipro saw

Features

incl. case

1250 W

Number of strokes (max.)

3300 /min

Upstroke (max.)

30 mm

Cutting depth (max.) (wood)

220 mm

Cutting depth (max.) (steel)

20 mm

Cable length

0 cm

Operating voltage

230 V

Content

1 pc(s)

Weight

3.7 kg

Type (Bosch)

Bosch Professional (blue)

No. of power packs included

0

103 mm

165 mm

3.7 kg

30 mm

230 V

495 mm

1250 W

2700-3300 1/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3410477 Bosch Professional GSA 12-30 Recipro saw 06016C7000 incl. case 1250 W

User & Safety Instructions

User & Safety Instructions 3410477 Bosch Professional GSA 12-30 Recipro saw 06016C7000 incl. case 1250 W

Description

GSA 12-30 saber saw, If you are looking for a saber saw that can be used to carry out your demolition work not only quickly but also conveniently, the Bosch GSA 12-30 professional is just the right thing for you. These saws help you with fast cuts in materials, thanks to their optimized tool vibration in cutting direction. Enjoy simple and comfortable cutting in every position and every angle thanks to the soft grip and the ergonomically designed rear and front grip area. Whether you need to cut wooden frames or metal pipes or cut whole cars: This powerful saw gives you the efficiency boost you need The GSA 12-30 Professional saber saw can cut steel or plastic tubes as well as window and door frames made of metal, wood or plastic. The saw is also Ideal for cutting wood, brick or plywood walls. Other applications include pallet repair and car disassembly The GSA 12-30 Professional saber saw comes with a powerful motor, accelerator switch, ergonomic soft grip, a tool-less saw blade holder and an open brush holder solution 1 x saber saw blade S 1127 BEF, Endurance for Heavy Metal (sold separately as 2 608 657 524 pack). 1 x saber saw blades S 2345 X, Progressor for Wood (attested separately as a pack of 2 608 654 403). Craftsman suit-case

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 169.98*

What kind of Recipro Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)