• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GKS 18V-51 Cordless handheld circular saw Cutting depth (max.) (90°) 51 mm brushless 18 V

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Battery-operated circular saw GKS 18V-51

  • 18 V

Technical specifications

Product type

Cordless handheld circular saw

Features

brushless

Saw blade diameter

140 mm

Bore Ø

20 mm

Battery voltage

18 V

Operating voltage

18 V

Cutting depth (max.)

51 mm

Cutting depth (max.) (45°)

35 mm

Cutting depth (max.) (90°)

51 mm

Number of cogs

30

Length

400 cm

Weight

5

Weight, information

without rechargeable battery

Content

1 pc(s)

Type (Bosch)

Bosch Professional (blue)

Idle speed

5.800 - 6.300 U/min

Voltage

18 V

18.0 V

51 mm

35 mm

140 mm

20 mm

90°

5800 1/min

2.2 kg

0

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410428 Bosch Professional GKS 18V-51 Cordless handheld circular saw Cutting depth (max.) (90°) 51 mm brushless 18 V

User & Safety Instructions 3410428 Bosch Professional GKS 18V-51 Cordless handheld circular saw Cutting depth (max.) (90°) 51 mm brushless 18 V

Description

Battery Circular Saw GKS 18V-51, If you are cutting glue wood daily, you need a circular saw that has enough Power to create large quantities, while being small and light enough to make your work easier. Our battery-operated circular saw GKS 18V-51 Professional offers unrestricted freedom of movement and effortless cutting thanks to its powerful brushless 18-V motor. With its compact design it is easy to carry and Ideal for vertical and horizontal cuts. The high grip ergonomics provide for a comfortable grip. With our GKS 18V-51 Professional you can keep your workplace free of dust thanks to the improved suction nozzle. The circular saw Bosch GKS 18V-51 Professional was developed for cutting snipping in timber, longitudinal cuts in glue wood and OSB boards as well as for miter cuts in timber. It has a max. Cutting capacity of 51 mm at 0° and 35 mm at 45°. 1 x Circular saw blade, Eco for Wood, 140 mm x 1.8/1.1 x 20 mm, 30 (2 608 844 565). 1 x Parallel stop (1 619 PS0 706)

This text is machine translated.

Scope of delivery

  • Cordless circular saw

Hints

With no rechargeable battery