• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GRL 300 HVG Set Prof. 360-degree laser Green laser Range (max.): 300 m

Application
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,259.00 / piece)
€ 1,259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DRILL. MACHINE GRL 150 HV PROF.

  • Working range Ø 300 m
  • Levelling accuracy ± 0.1 mm / m
  • Self-leveling of 8% (± 5°)
  • This text is machine translated.

Technical specifications

  • Rotation speed: 150/300/600 RPM
  • opening angle for line operation: 10/25/50°
  • laser diode 532 nm. 5 mW
  • Dust and splash-water protection IP54
  • Receiver LR1: Reception area: 4 cm
  • Working range: Ø 200 m
  • Automatic cut-off: 10 min
Product type

360-degree laser

Features

Green laser

Range (max.)

300 m

Accuracy (+/-)

0.1 mm/m

Auto-adjustment range (+/-)

5°

Laser category

3R

Visible beam length

532 nm

Operating time (battery-powered)

50 h

Power supply (details)

1 x 9V 6LR61 block · 1 x 1.5 V LR6 (AA) · 2 x 1.5 V LR6 (D)

Length

190 mm

Width

180 mm

Height

170 mm

Dim

(L x W x H) 190 x 180 x 170 mm

Weight

1.8 kg

Weight, information

incl. batteries

Manufacturer's standards (no certificate)

Type (Bosch)

Bosch Professional (blue)

Type

GRL 300 HVG Set Prof.

Type

Drill. MACHINE GRL 300 HVG

Reading range

(With/without receiver) Ø 300/100 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813835 Bosch Professional GRL 300 HVG Set Prof. 360-degree laser Green laser Range (max.): 300 m

Description

Features

  • Horizontal and vertical levelling
  • Single-function
  • Self-explanatory display
  • shock warning function
  • 90° Lotstrahl upwards for precise alignment
  • Robust design.

Scope of delivery

  • Remote control RC1
  • Laser goggles
  • alkaline batteries
  • Battery Pack (NiMH)
  • Battery compartment
  • Magnetic target plate
  • Case.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.