
Technical specifications
- Rotation speed: 150/300/600 RPM
- opening angle for line operation: 10/25/50°
- laser diode 532 nm. 5 mW
- Dust and splash-water protection IP54
- Receiver LR1: Reception area: 4 cm
- Working range: Ø 200 m
- Automatic cut-off: 10 min
- Working range: (with/without receiver) 100 m/300 m (diameter)
- Product type
360-degree laser
- Features
Self-levelling
- Range (max.)
100 m
- Accuracy (+/-)
0.1 mm/m
- Auto-adjustment range (+/-)
5°
- Laser category
3R
- Visible beam length
532 nm
- Operating time (battery-powered)
20 h
- Power supply (details)
1 x 9V 6LR61 block · 1 x 1.5 V LR6 (AA) · 2 x 1.5 V LR6 (D)
- Tripod thread mount
5/8"
- Length
190 mm
- Width
180 mm
- Height
170 mm
- Dim
(L x W x H) 190 x 180 x 170 mm
- Weight
1.8 kg
- Weight, information
incl. batteries
Manufacturer's standards (no certificate)
- Type (Bosch)
Bosch Professional (blue)
- Type
GRL 300 HVG
- Levelling time
15 s
- Type
Drill. MACHINE GRL 300 HVG
- Reading range
(With/without receiver) Ø 300/100 m
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 813832 Bosch Professional GRL 300 HVG 360-degree laser Self-levelling Range (max.): 100 m
Description
Features
- Horizontal and vertical levelling
- Single-function
- Self-explanatory display
- shock warning function
- 90° Lotstrahl upwards for precise alignment
- Robust design.
Scope of delivery
- Remote control RC1
- Laser goggles
- alkaline batteries
- Battery Pack (NiMH)
- Battery compartment
- Magnetic target plate
- Case.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























