1/3
Application
360-degree laser
Self-levelling
300 m
5°
3R
20 h
1 x 9V 6LR61 block · 1 x 1.5 V LR6 (AA) · 2 x 1.5 V LR6 (D)
170 mm
180 mm
190 mm
(L x W x H) 170 x 180 x 190 mm
1.8 kg
incl. rechargeable battery
Manufacturer's standards (no certificate)
Bosch Professional (blue)
GRL 300HVG + LR1 + WM4 + RC1
Drill. MACHINE GRL 300 HVG
(With/without receiver) Ø 300/100 m
yes
User & Safety Instructions 2586577 Bosch Professional GRL 300HVG + LR1 + WM4 + RC1 360-degree laser Self-levelling Range (max.): 300 m
Warranty Terms 2586577 Bosch Professional GRL 300HVG + LR1 + WM4 + RC1 360-degree laser Self-levelling Range (max.): 300 m
The necessary accessories are required to use the article as described.