• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GRL 600 CHV 360-degree laser Self-levelling Range (max.): 600 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Get accurate results and save time with the GRL 600 CHV – perfect for jobs in the most difficult conditions

  • Extremely flexible in bad weather with robust design, high shock resistance and protection against dust and water according to IP68Intuitive, time-saving operation thanks to screen and access to the Levelling Remote APP for - visualization of all functions including the dual inclination settingsPleasant long battery life with 18V-battery system as well as with alkaline batteries (adapter included in delivery)

Technical specifications

  • Working area with receiver up to 600 m (diameter)Working area without receiver up to 60 m (diameter)Operating temperature: -10 to +50 °CStorage temperature -20 °C - +50 °CSelf-leveling range ±8.5% (±5°)Compatible laser receiver LR 60Inclination function: Yes
Product type

360-degree laser

Features

Self-levelling

Range (max.)

600 mm

Accuracy (+/-)

1.5 mm/m

Auto-adjustment range (+/-)

5°

Laser category

2

Operating time (battery-powered)

60 h

Tripod thread mount

5/8"

Length

327 mm

Width

188 mm

Height

278 mm

Dim

(L x W x H) 327 x 188 x 278 mm

Weight

4.3 kg

Weight, information

incl. rechargeable battery

Manufacturer's standards (no certificate)

Type

GRL 600 CHV

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694002 Bosch Professional GRL 600 CHV 360-degree laser Self-levelling Range (max.): 600 mm

Warranty Terms

Warranty Terms 2694002 Bosch Professional GRL 600 CHV 360-degree laser Self-levelling Range (max.): 600 mm

Description

Stable, reliable on the construction site - the robust GRL 600 CHV Professional proves its worth even under the harshest conditions. Its stable design makes it impact-resistant and offers according to IP68 protection against dust and water (including battery compartment) for extremely flexible working despite bad weather. It offers convenient connectivity, ensuring more focused work with less time wasted. Thanks to its screen and the access to the Levelling Remote APP, which visualizes all functions, including the dual inclination setting, and saves valuable time, the operation of the device is intuitive. This high-precision laser offers long operating time for uninterrupted working both with the 18V battery system and the supplied alkaline batteries.

This text is machine translated.

Scope of delivery

  • RB 60 Professional receiver holderRemote control RC 6 Professional1 x battery ProCORE18V 4.0AhQuick charger GAL 18V-40 professionalRechargeable battery adapter BA 1 professionalWall bracket WM 6 Professional4 x battery LR20 1.5V (D)4 x 1.5 V-LR6 batteries (AA)Target plateLaser goggles (red)Craftsman suit-case