• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GRO 12V-35 06019C5000 Cordless rotary tool w/o battery 1-piece 12 V No. of power packs included 0

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless rotary tool

Features

w/o battery

Battery voltage

12 V

Collet diameter

3.2 mm

Cable length

0 mm

No. of power packs included

0

Operating voltage

12 V

Dim

(L x W x H) 33.5 x 21.4 x 8 cm

Length

33.5 cm

Width

21.4 cm

Height

8 cm

Weight

620 g

Weight, information

incl. rechargeable battery

Type (Bosch)

Bosch Professional (blue)

Idle speed

5000 - 35000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2136415 Bosch Professional GRO 12V-35 06019C5000 Cordless rotary tool w/o battery 1-piece 12 V No. of power packs included 0

Description

Features

  • A variety of professional applications such as cutting, grinding, milling, polishing and drilling, especially in hard-to-reach places.
  • Comfortable to work with thanks to compact design, ergonomic design and integrated LED lighting
  • This text is machine translated.

Scope of delivery

  • Large 12V-35
  • Expanding mandrel
  • Enclosure
  • Carton
  • Key
  • Collet chuck
  • Cut-off plate
  • Accessories Box
  • 1/2 L-Boxx inlay for tool

Hints

Delivery without battery and charger not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 183.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)