• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GSR 120-LI + GLI 12V-30 Cordless drill, Cordless work light incl. case, incl. spare battery, incl. wo

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Professional 12V cordless drill GSR 120 LI + battery light GLI 12V-300, 2x 2.0 Ah rechargeable battery, charger, in a case

Technical specifications

Product type

Cordless drill

Tool holder

Keyless drill chuck

Drill chuck clamping range

1,5 - 10 mm

Idle speed (details)

(1st/2nd gear) 0 - 400/0 - 1500 /min

Max. screw Ø

7

Dim

(W x H) 150 mm x 50 mm

Weight

800 g

Operating voltage

12 V

Features

incl. case

incl. spare battery

incl. work light

incl. charger

Transmission type

2-speed

Width

150 mm

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3865344 Bosch Professional GSR 120-LI + GLI 12V-30 Cordless drill, Cordless work light incl. case, incl. spare battery, incl. wo

Description

The high-performance battery-operated drill screwdriver GSR 120 LI professional provides for robustness when drilling into wood, steel and plastic. Its optimized 2-speed transmission ensures a high level of working performance as well as excellent torque in a wide range of applications. The system electronic cell protection (ECP) protects the battery of the drill bit from low voltage, too high power consumption and deep discharge, WAS extends the service life of the drill bit. The power tools offer reliable Bosch quality at an affordable price for every professional, who needs a powerful and robust 2-in-1 drill.

This text is machine translated.

Scope of delivery

  • Bosch Professional 12V battery-operated drill screwdriver GSR 120 LI + battery-operated light GLI 12V-300
  • 2 x 2.0 Ah rechargeable batteries
  • Charger, in a case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)