• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita FS2700 Cordless screwdriver

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Makita FS2700 Cordless screwdriver

  • Torque (max.) (details) 32 Nm

Technical specifications

  • Power cord length 2.5 m.
  • Power consumption: 570 W
  • Sound pressure level (LpA): 83 dB(A)
  • Sound power level (LWA): 94 dB(A)
  • Current 6 A
Product type

Cordless screwdriver

Tool holder

1/4" (6.3 mm)

Idle speed (details)

0 - 2500 U/min

Max. torque

32 Nm

Max. screw Ø

6 mm

Dim

(L x W x H) 301 x 70 x 207 mm

Weight

1.8 kg

Width

70 mm

Height

207 mm

Length

301 mm

Power supply (LOV)

mains-powered

Voltage

230 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386269 Makita FS2700 Cordless screwdriver

Description

Quick-acting screwdriver for fast processing of screws for dry construction. With adjustable torque in 6 steps. An ergonomic design and rubberized handle ensure good handling. Precise depth setting for screws and electronically adjustable speed with a switch. The quick-acting screwdriver has an LED working light.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 208.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)