• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TC-DY 710 E Dry wall screwdriver (mains powered)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Einhell Dry-construction screwdriver TC-DY 710 E

  • Cable length (details) 4 m
  • 710 W
  • 'Auto-Start-Stop' Function: Three tools that automatically switch on or off when they come into contact with the material.
  • '1/4 inch' and symbol of a screw head with a magnet, indicating that the bit is magnetic.
  • '4000 RPM, Revolutions per Minute' in black text on a white background.
  • 'Symbol of a cable with a plug, with the inscription 4 m underneath, likely indicating the cable length of four metres.'

Technical specifications

  • Tool mounting 6.35 mm | Bit holder (6.35mm/¼")
  • II protection rating
  • Handle diameter 46 mm
Product type

Dry wall screwdriver (mains powered)

Tool holder

1/4" (6.3 mm)

Idle speed (details)

0-4000 U/min

Dim

(L x W) 289 mm x 69 mm

Weight

1.54 kg

Cable length

4 m

710 W

Width

69 mm

Length

289 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3053851 Einhell TC-DY 710 E Dry wall screwdriver (mains powered)

User & Safety Instructions

User & Safety Instructions 3053851 Einhell TC-DY 710 E Dry wall screwdriver (mains powered)

Warranty Terms

Warranty Terms 3053851 Einhell TC-DY 710 E Dry wall screwdriver (mains powered)

Description

The Einhell TC-DY 710 E dry-construction screwdriver is a powerful tool in renovation and renovation work. The exact depth adjustment is done by means of an adjustable depth stop. The integrated pressure coupling allows user-friendly screwing and the adjustable continuous operation simplifies the long-term work. The 710 watt-strong dry screwdriver works with a speed of up to 4,000 revolutions per minute, which can be regulated according to application and material via speed electronics. Thanks to a compact, lightweight design with ergonomically shaped soft grip, the 1.5 kg dry-screwdriver is comfortable to hold. The 4 meter long power cable grants a large working radius. The bit change takes place quickly and intuitively by the magnetic bit holder (6.35 mm/¼"). Thanks to the practical belt clip, the dry-duty screwdriver can simply be stored in between the screwing tasks.

This text is machine translated.

Features

  • Precise depth fixation with the help of adjustable depth stop
  • Adjustable continuous operation for fatigue-free working
  • Comfortable screwing thanks to the integrated pressure clutch
  • High speed for efficient screws in wood and metal
  • Speed electronics for adjusting screws to the material
  • Magnetic bit holder for well-fitting bit and screw holding
  • Includes a practical belt clip for safe intermediate storage
  • 4 meter long power cable for maximum flexibility

Scope of delivery

  • Drywall screwdriver
  • Bit
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 109.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)