• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GTB 6-50 Dry wall screwdriver (mains powered)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Bosch mains dry-wall screwdriver GTB 6-50

  • Torque (max.) (details) 12 Nm
  • 650 W

Technical specifications

  • Drilling screw-Ø 6.0 mmScrew Ø: Max. 6.0 mmTool holder: 1/4" hex universal without bit lockingNo-load speed 0 - 5,000 min-1
Product type

Dry wall screwdriver (mains powered)

Tool holder

1/4" (6.3 mm)

Idle speed (details)

5000 /min

Max. torque

12 Nm

Max. screw Ø

6 mm

Dim

(L x W x H) 283 x 68 x 190 mm

Weight

1.4 kg

Type (Bosch)

Bosch Professional (blue)

Operating voltage

230 V

Weight, information

without accessories

650 W

Width

68 mm

Height

190 mm

Length

283 mm

Power supply (LOV)

mains-powered

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2693743 Bosch Professional GTB 6-50 Dry wall screwdriver (mains powered)

Warranty Terms

Warranty Terms 2693743 Bosch Professional GTB 6-50 Dry wall screwdriver (mains powered)

Description

The GTB 6-50 Professional is a dry-construction screwdriver for general applications, which with its motor speed of 5,000 min⁻¹ Ideal is suitable for quickly and easily screwing in a high number of screws. Thanks to its power of 650 W, it can screw in screws with a diameter of up to 6 mm. The retractable depth stop does not have to be removed to unscrew screws. This enables fast and simple working, because the depth adjustment remains unchanged. The dry-pipe screwdriver is compatible with Bosch Professional magazine attachments, with which the work is done twice as fast. The GTB 6-50 Professional is suitable Ideal for screwing-on drywall panels on steel or wooden stands for building walls and ceilings. Compatible with Bosch Professional magazine attachments.

This text is machine translated.

Features

  • Strong motor for fast and effortless mounting of a high number of screwsRetractable depth stop with constant depth setting for easy screwing out of screwsCompatible with Bosch Professional magazine attachments

Scope of delivery

  • GTB 6-50
  • 1 x screwdriver insert (bit) Ph 2
  • Magnetic bit holder

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 225.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)