• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GSR 18V-45 06019K3204 Cordless drill 18 V Li-ion brushless

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Professional cordless drill GSR 18V-45

  • 18 V/ Li-ion battery
  • Screw Ø (max.) (details) 8 mm
  • Torque levels 20 + 1 Ncm
  • Symbol image for Bosch Professional GSR 18V-45 06019K3204 Cordless drill 18 V Li-ion brushless
  • Symbol image for Bosch Professional GSR 18V-45 06019K3204 Cordless drill 18 V Li-ion brushless
  • Award image for Bosch Professional GSR 18V-45 06019K3204 Cordless drill 18 V Li-ion brushless
  • Award image for Bosch Professional GSR 18V-45 06019K3204 Cordless drill 18 V Li-ion brushless

Technical specifications

  • Torque (soft/hard/max.) 21/45/- NmBoring diameterDrill-Ø Wood: Max. 35 mmDrill-Ø Steel: Max. 10 mmScrew Ø: Max. 8.0 mm
Product type

Cordless drill

Voltage

18 V

Technology

Li-ion

No. of power packs included

2

Idle speed (details)

Idle speed (1. Gear / 2. / 2. Gear) 0 – 500 / 0 – 1,900 U/min

Torque levels

20 + 1 Ncm

Max. screw Ø

8 mm

Max. drill diameter

35 mm

Tool holder

Keyless drill chuck

Drill chuck clamping range

1,5 - 13 mm

Features

brushless

Weight

0.9 kg

Weight, information

without rechargeable battery

Width

73 mm

Height

203 mm

Length

159 mm

Dim

(L x W x H) 159 x 73 x 203 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2693701 Bosch Professional GSR 18V-45 06019K3204 Cordless drill 18 V Li-ion brushless

Warranty Terms

Warranty Terms 2693701 Bosch Professional GSR 18V-45 06019K3204 Cordless drill 18 V Li-ion brushless

Description

Reliable Power in the most compact Bosch Professional 18V screwdriver. Brushless motor with a maximum torque of 45 Nm and a speed of 1,900 min¹. Robust 13-mm metal chuck for excellent transmission of torque. Light design with only 159 mm head length and belt clip for easy carrying.

This text is machine translated.

Features

  • Brushless motorMetal chuck

Scope of delivery

  • GSR 18V-45
  • 2x battery GBA 18V 3.0Ah
  • Quick charger GAL 18V-40 professional
  • L-BOXX 136
  • L-BOXX insert for device

Hints

AMPShare: Batteries and chargers are fully compatible with the Bosch Professional 18V system as well as with many other tools of the brands from the battery-partnership AMPShare.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.