• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional LS-Tray 92 1600A001RX Tool box ABS plastic Blue (L x W x H) 316 x 357 x 92 mm

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Material: ABS
  • Weight: 0,6 kg
  • Width: 357 mm
  • Height: 92 mm
  • Depth: 316 mm
Product type

Tool box

Material

ABS plastic

Factory colour

Blue

Width

357 mm

Height

92 mm

Length

316 mm

Dim

(L x W x H) 316 x 357 x 92 mm

Series

LS-BOXX

Weight

600 g

Type (Bosch)

Bosch Professional (blue)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1271954 Bosch Professional LS-Tray 92 1600A001RX Tool box ABS plastic Blue (L x W x H) 316 x 357 x 92 mm

Description

Suitable for the LS-BOXX 306: In combination with 1pc i-boxx 53 · accompanying labels for individual marking and quick overview · Transport secure locking and faster access in the LS-BOXX 306

Scope of delivery

  • 1600A001RX
  • 316x357x92

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.96€ 69.96*

What kind of Machine Cases are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)