• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional Tin snip 0601506103 GSC 2,8

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,005.00 / piece)
€ 1,005.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Scissors GSC 2.8

  • Shears of the 500 W category for deep cuts
  • Button grip enables excellent cutting results even in thick materials
  • Double-sharp reversible blades ensure a longer service life even in difficult applications
  • Reduced stroke rate supports clean cuts

Technical specifications

  • Machable material: Steel up to 400 N/mm² at 2.8 mm
  • Minimum radius 38 mm
  • Stroke rate, load 1,500 min-1
  • Idling speed 2,400 min-1
  • Weighs 2.7 kg.
  • Cutting capacity steel (400 N/mm²), max.: 2.8 mm
  • Cutting capacity steel (600 N/mm²), max.: 2.2 mm
  • Cutting capacity steel (800 N/mm²), max.: 1.9 mm
  • Cutting capacity aluminum (200 N/mm²), max.: 3.5 mm
Product type

Tin snip

500 W

Cable length

0 mm

Weight

2.7 kg

Type (Bosch)

Bosch Professional (blue)

Output rating

270 W

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 514479 Bosch Professional Tin snip 0601506103 GSC 2,8

Description

The cable-bound metal shears GSC 2.8 Professional from Bosch 500 W category is perfect for deep cuts. It has a button grip for excellent cutting results - even in thick materials. Your reversible knife with two sharp blades supports a long service life even in difficult applications. The reduced stroke rate of the scissors allows for clean cuts. The tool is intended for cutting metal.

This text is machine translated.

Scope of delivery

  • Inner hexagonal wrench SW 5 (ET-No. 1 907 950 006)
  • 1 x knife set for plate shears 2 607 010 025
  • Inner hexagonal wrench SW 2.5 (ET-No. 1 907 950 003)
  • Setting gauge (ET-No. 2 607 970 001)

What kind of Electric Scissors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)