• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 601615840 SCV 18 LTX BL 1.6 Metaloc w/o battery, w/o charger, incl. case

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 605.00 / piece)
€ 605.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

18-volt battery-tin shears SCV 18 LTX BL 1.6

  • Red background with white text: 'BRUSHLESS MOTOR'
  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.
  • Red background with a white circular arrow; stylised plug in the centre. Underneath it reads 'Restart Protection'.
  • A red thermometer shows a maximum temperature with the word 'STOP' next to it, warning of excessively high temperatures or overheating.

Technical specifications

  • Max. Sheet thickness steel 400 N/mm²: 1.6 mm
  • Max. Sheet thickness steel 600 N/mm²: 1.2 mm
  • Max. Sheet thickness steel 800 N/mm²: 0.7 mm
  • Max. Sheet thickness aluminum 250 N/mm²: 2 mm
  • Starting hole diameter 27 mm
  • Minimum curve radius: 15 mm
Product type

Cordless tin snips

Battery voltage

18 V

No. of power packs included

0

Features

w/o battery

w/o charger

incl. case

Idle speed

4840 U/min

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2266233 Metabo 601615840 SCV 18 LTX BL 1.6 Metaloc w/o battery, w/o charger, incl. case

Warranty Terms

Warranty Terms 2266233 Metabo 601615840 SCV 18 LTX BL 1.6 Metaloc w/o battery, w/o charger, incl. case

Description

Features

  • Very handy and maneuverable battery-plate shears for burr-free cutting of sheet metal on site
  • Maximum curve movement for comfortable cutting of narrow radii from 15 mm
  • Fast work progress through efficient brushless motor
  • Continuously adjustable cutting speed for individual adaptation to material and work task
  • Pleasant handling due to low weight, Slim grip area and top-lying switch
  • Measurement distance flexibly adjustable to different plate thicknesses
  • Economic four-way reversible blade with the highest cutting quality
  • Maximum work safety with each cutting direction through large hand protection
  • Electronic overload protection for long life.
  • This text is machine translated.

Scope of delivery

  • 2 reversible blades
  • Caliper
  • 2 Allen key
  • MetaLoc case.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 625.99*

What kind of Electric Scissors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)