• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bose Open Earbuds Ultra In-ear headphones Cordless (1075099), Bluetooth® (1075101) Sand, Stone Charging case Sports

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bose Open Earbuds Ultra In-ear headphones

  • Clear, intelligible telephone calls
  • Touch control elements
  • Bluetooth multipoint connectivity
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.7 W - 3.2 W

Technical specifications

  • Charging time: 1 hour(s)
  • Dimensions & weight details: Earphones: 1.7 cm x 2.72 cm x 1.85 cm / 6.35 g in case: 6.5 cm x 2.64 cm x 4.19 cm / 43.8 g
Product type

In-ear headphones

Use

Sports

Headphone features

Charging case

Transfer type

Cordless (1075099)

Bluetooth® (1075101)

USB-C®

Power supply

Li-ion rechargeable battery (built-in)

Max. battery life

7 h

Factory colour

Sand

Stone

Weight

0.147

Charging capacity (min.)

2.7 W

Charging capacity (max.)

3.2 W

Technology

Li-ion

Bluetooth

5.3

Cable length

0.3 m

Width

17 mm

Height

19 mm

Depth

27 mm

Standby max.

48 h

Earphone type

In-ear

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3448765 Bose Open Earbuds Ultra In-ear headphones Cordless (1075099), Bluetooth® (1075101) Sand, Stone Charging case Sports

Description

Feel your music even more
A ground-breaking, spatial sound for an even more immersive listening experience. First class noise cancelling and a sound tuned to you. And a design that's so easy to carry. Talk less. (Hear more)

Sound to feel
These earbuds with spatial sound and Bose 360-degree sound shift the boundaries of listening pleasure. Your music now sounds as real as never before.

Welcome to the Acoustic Sweet Spot
WAS you hear, lies in front of you – as if you were not wearing earbuds at all.

Unbelievably natural sound
Experience an amazingly real sound – as real as if one could touch it.

First class noise cancelling
Enjoy peace when you are after it and perceive your surroundings when it needs to be. Or find the perfect mixture with these noise cancelling earbuds.

Sound and quiet, completely tuned to you
The CustomTune technology adjusts the noise-cancelling and the sound reproduction individually to your ears. Everything sounds the way it should.

This text is machine translated.

Scope of delivery

  • 3 pairs of ear inserts (S, M, L) and 3 pairs of stability bands (S, M, L)
  • Transport case with charging function
  • USB-C® cable (A to C) (30 cm)
  • Safety sheet.