• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bose QuietComfort Ultra Earbuds In-ear headphones Cordless (1075099), Bluetooth® (1075101) Stereo Blue Noise cancelling,

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Bose QuietComfort Ultra Earbuds In-ear headphones

  • Clear, intelligible telephone calls
  • Touch control elements
  • Bluetooth multipoint connectivity
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.7 W - 3.2 W

Technical specifications

  • Charging time: 2 hours
  • Protection (general): Water-repellent
  • Case material: PC/ABS, silicone, metal
  • Accessories included: 3 pairs of ear plugs (small, medium, large), 3 pairs of stabilizing tapes (1, 2, 3), charging case, USB-C to USB-A cable
  • Recommended use: Portable electronics
  • Dimensions & weight details: Earphones: 2 cm x 2.44 cm x 3.12 cm / 77.1 g in case: 5.94 cm x 2.67 cm x 6.63 cm / 59.9 g
  • Features: Bose Music APP compatible, touch control
  • Sound Effects: Immersive Audio, Spatial Audio
  • Active noise suppression technology: Adjustable noise cancellation
  • Special features (audio output): Quiet Mode, Aware Mode, MultiPoint Technology
  • Form factor (microphone): Integrated
  • Control: Volume control, play/pause, next/previous title, answer/end call, reject call, Hold, ANC mode
  • Cable details: USB-C charging cable - removable - 30.5 cm
  • Runtime details: Continuous playback (with charging case): Up to 24 hours / Continuous playback: Up to 6 hours / Continuous playback (with 20 minutes charging): Up to 2 hours / Continuous playback (Immersive Audio ON): Up to 4 hours
  • Specific absorption rate (SAR): 0,381 W/kg (left ear) 0,211 W/kg (right ear))
Product type

In-ear headphones

Headphone features

Charging case

Volume control

Touch control

Water-resistant

Audio channels

Stereo

Control type

Apple

Android

Transfer type

Cordless (1075099)

Bluetooth® (1075101)

USB-C®

functions

Noise cancelling

Microphone noise cancelling

Power supply

Li-ion rechargeable battery (built-in)

Max. battery life

6 h

Factory colour

Blue

Weight

80 g

Charging capacity (min.)

2.7 W

Charging capacity (max.)

3.2 W

Technology

Li-ion

Bluetooth

5.3

Cable length

0.3 m

Suitable for

iPhone

iPad

Smartphone

Tablet

Width

59.4 mm

Height

66.3 mm

Depth

26.7 mm

Earphone type

In-ear

Version

Connection cable

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3448760 Bose QuietComfort Ultra Earbuds In-ear headphones Cordless (1075099), Bluetooth® (1075101) Stereo Blue Noise cancelling,

Description

Feel your music even more
A ground-breaking, spatial sound for an even more immersive listening experience. First class noise cancelling and a sound tuned to you. And a design that's so easy to carry. Talk less. (Hear more)

Sound to feel
These earbuds with spatial sound and Bose 360-degree sound shift the boundaries of listening pleasure. Your music now sounds as real as never before.

Welcome to the Acoustic Sweet Spot
WAS you hear, lies in front of you – as if you were not wearing earbuds at all.

Unbelievably natural sound
Experience an amazingly real sound – as real as if one could touch it.

First class noise cancelling
Enjoy peace when you are after it and perceive your surroundings when it needs to be. Or find the perfect mixture with these noise cancelling earbuds.

Sound and quiet, completely tuned to you
The CustomTune technology adjusts the noise-cancelling and the sound reproduction individually to your ears. Everything sounds the way it should.

This text is machine translated.

Scope of delivery

  • 3 pairs of ear inserts (S, M, L) and 3 pairs of stability bands (S, M, L)
  • Transport case with charging function
  • USB-C® cable (A to C) (30 cm)
  • Safety sheet.

More interesting products

(*All information is plus legal VAT)