• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bourns 3006P-1-203LF 3006P-1-203LF String potentiometer 15-pos linear 0.75 W 20 kΩ 5400 ° 1 pc(s)

Image similar
Product type
String potentiometer
Resistance
20 kΩ
Resistance characteristic
linear
Power rating
0.75 W
Mechanical angle
5400 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

103 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.82 / piece)
€ 2.59
-68 %
€ 0.82
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

String potentiometer

Potentiometer features

15-pos

Resistance

20 kΩ

Resistance characteristic

linear

Power rating

0.75 W

Mechanical angle

5400°

Connection

Print

Type

Adjustable sidewise

Operation type

side

Min. temperature

-55 °C

Max. temperature

+125 °C

Tolerance ±

10 %

Width

4.83 mm

Height

6.35 mm

Dim

(L x W x H) 19.05 x 4.83 x 6.35 mm

Content

1 pc(s)

Type

3006P-1-203LF

Length

19.05 mm

Adjustment range

15 rotations

Tolerance

± 10 %

Type

3006P-1-203LF

Temperature range

-55 - +125 °C

Documents & Downloads

Datasheet

Datasheet 447241 Bourns 3006P-1-203LF 3006P-1-203LF String potentiometer 15-pos linear 0.75 W 20 kΩ 5400 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 447241 Bourns 3006P-1-203LF 3006P-1-203LF String potentiometer 15-pos linear 0.75 W 20 kΩ 5400 ° 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.38€ 5.61*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)