• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bourns 3310C-001-104L Plastic film pot 0.25 W 100 kΩ 1 pc(s)

Product type
Plastic film pot
Resistance
100 kΩ
Resistance characteristic
linear
Power rating
0.25 W
Axle Ø
3.18 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

205 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.771 / piece)
€ 3.77
prav.tax.untaxed incl. VAT 
plus € 2.00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conductive plastic potentiometer, 100 kΩ, 0.25 W, linear, solder pin, 3310C-001 104L

  • 100 kΩ
  • linear

Technical specifications

Product type

Plastic film pot

Resistance

100 kΩ

Resistance characteristic

linear

Power rating

0.25 W

Connection

Solder pins

Mechanical angle

300°

Electrical angle

270°

Type

angled

Axle Ø

3.18 mm

CS

2.5 mm

Length

9.53 mm

Width

9.53 mm

Min. temperature

-40 °C

Max. temperature

125 °C

Content

1 pc(s)

Type

3310C-001-104L

Dim

(L x W) 9.53 mm x 9.53 mm

RoHS-compliant

Yes

No. of rotations

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2996247 Bourns 3310C-001-104L Plastic film pot 0.25 W 100 kΩ 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2996247 Bourns 3310C-001-104L Plastic film pot 0.25 W 100 kΩ 1 pc(s)

Description

PANEL CONTROL-9MM SQ

This text is machine translated.

Scope of delivery

  • 3310C-001-104L.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)